Perfect for beginners: The entry level version focuses on ultimate simplicity and affordability and offers the essential functions without complicated frills
Lightweight pocket size: The N8 weighs just 55 grams (at 85x94x18 mm), while the slightly larger N6 is also very light 75 grams (at 100x105x30 mm)
Flexible light mood: Adjusts the light to suit any environment with 3 color temperature modes (cool white, warm white and natural light from 3000 K to 6500 K) and 5 brightness levels. 54 LEDs ensure brightness on the N8, 66 LEDs on the N6
360 degree alignment: The mounting clip is equipped with a practical ball head that allows 360 degree rotation and flexible forward and backward tilting – for the perfect angle of light
Built-in Battery : The built-in lithium battery (1000 mAh) can be conveniently charged using the supplied USB-C cable and provides reliable Power for on-the-go content creation
Technical specifications
Dim
(L x W x H) 30 x 100 x 105 mm
Product type
LED smartphone light
n.rel.
No. of LEDs
66
Colour temperature (max.)
6500 K
Min. colour temperature
3000 K
Weight
75 g
Width
100 mm
Height
105 mm
Length
30 mm
Features
Bi-colour
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3780817 Neewer N6B LED smartphone light No. of LEDs=66 Bi-colour
Description
Perfect light has never been so easy! With the NEWER N6 Clip-on LED Selfie Light from the new "Entry Level Version" you get a lighting solution specially designed for entry-level users. No matter whether for the next selfie, vlogs, live streams or professional Zoom meetings on your laptop - this extremely compact gadget always brings you into the best light. Simply clip it onto your smartphone, tablet or monitor and start running straight away.
This text is machine translated.
Description
Perfect light has never been so easy! With the NEWER N6 Clip-on LED Selfie Light from the new "Entry Level Version" you get a lighting solution specially designed for entry-level users. No matter whether for the next selfie, vlogs, live streams or professional Zoom meetings on your laptop - this extremely compact gadget always brings you into the best light. Simply clip it onto your smartphone, tablet or monitor and start running straight away.