Perfect for beginners: The entry level version focuses on ultimate simplicity and affordability. You get exactly the essential functions for great content without losing yourself in complex menus
Creative color control (RGB & CCT): Fitted with 91 LEDs, the light offers you full flexibility. Choose from 3 classic color temperature levels (3000 K, 4400 K, 6500 K) or opt for 7 static and 13 dynamic color effects in RGB mode. The light comes with 5 brightness settings and up to 520 lux (0.3 meter range) to match your lights optimally
Lightweight pocket size: Weighing just 78 grams and extremely compact dimensions (100 x 105 x 30 mm), the light fits into any pocket and doesn't complain about your setup
Flexible 360-degree orientation: The attachment clip supplied has a handy ball head, with which you can easily rotate the light by 360 degrees and flexibly tilt it forward or backward – for the perfect angle of light
Long-lasting battery: The built-in 1000 mAh battery reliably provides up to 96 minutes of full-charge lighting and can easily be charged anywhere using the included USB-C cable
Technical specifications
Dim
(L x W x H) 30 x 100 x 105 mm
Product type
LED smartphone light
n.rel.
No. of LEDs
91
Colour temperature (max.)
6500 K
Min. colour temperature
3000 K
Weight
78 g
Width
100 mm
Height
105 mm
Length
30 mm
Features
Bi-colour
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3780816 Neewer N6C LED smartphone light No. of LEDs=91 Bi-colour
Description
Add color to your videos and selfies! The NEWER ENTRY LEVEL VERSION N6C Clip On RGB Selfie Light is the perfect lighting solution for absolute beginners who want to create direct without complicated knick-knacks. Whether for colorful logs, creative tiktoks, make-up tutorials or professional Zoom meetings - this ultra-compact gadget can easily be clamped to your smartphone, laptop or tablet. With its built-in battery and versatile color modes, it moves you into the best light always and everywhere.
This text is machine translated.
Description
Add color to your videos and selfies! The NEWER ENTRY LEVEL VERSION N6C Clip On RGB Selfie Light is the perfect lighting solution for absolute beginners who want to create direct without complicated knick-knacks. Whether for colorful logs, creative tiktoks, make-up tutorials or professional Zoom meetings - this ultra-compact gadget can easily be clamped to your smartphone, laptop or tablet. With its built-in battery and versatile color modes, it moves you into the best light always and everywhere.