Enormous brightness & quality: The 30 watt powerful RGBCW LEDs are used to produce impressive 1500 lumens of brightness. The extremely wide angle of radiation of 180° provides for a soft, flicker-free and glare-free illumination, which is especially easy on the eyes
AI-supported smart control: Create unique lighting moods by APP, text or picture. By means of a 2.4G-WLAN network the lamp is fully compatible as a Smart home device with Google Assistant and Amazon Alexa and can be controlled comfortably by voice
Unlimited color spectrum: Continuously adjust the color temperature from warm 2700 K to cool 6500 K or select from 16 million RGB colors. The brightness can be dimmed exactly from 1 % to 100 %
Music synchronization & scenes: Choose from over 50 regularly updated scenes for everyday life, holidays or emotions. Simply connect the lamp via Bluetooth with your smartphone, and you can dynamically pulse to the beat of your favorite songs in music mode
Intuitive operation: Control all functions either via the included remote control, via voice command or wirelessly via the dedicated "NEYER HOME" APP (not the standard NEVER APP)
Smart timers & safeconditions : program individual sleep and wake-up times, in which color temperature and brightness automatically adjust for you. A heavy metal base thereby provides for an extremely stable stand of the durable aluminum construction
Technical specifications
Product type
LED video spotlight
F (A - G)
Colour temperature (max.)
6500 K
Min. colour temperature
2700 K
Weight
2.56 kg
Light intensity
1500 lx
Height
165 cm
Features
Bi-colour
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3780827 Neewer NF06 LED video spotlight EEC F (A - G) Bi-colour
Description
Transform your home into a smart sense of well-being! The NEEWER NF06 Smart RGBCW LED light brings the age of artificial intelligence directly into your living room, bedroom or gaming setup. With a slim, minimalist design of 165 cm high, it fits elegantly into every corner of the room. Thanks to the innovative NEEWER Smart AI Lighting engine you can create completely personalized lighting even by voice command, text or picture. Whether eye-friendly white light for the relaxed evening, dynamic RGB scenes for the home cinema or pulsating colors that dance to the beat of your music - this ultra-modern lamp lifts your Smart home experience to a completely new level.
This text is machine translated.
Description
Transform your home into a smart sense of well-being! The NEEWER NF06 Smart RGBCW LED light brings the age of artificial intelligence directly into your living room, bedroom or gaming setup. With a slim, minimalist design of 165 cm high, it fits elegantly into every corner of the room. Thanks to the innovative NEEWER Smart AI Lighting engine you can create completely personalized lighting even by voice command, text or picture. Whether eye-friendly white light for the relaxed evening, dynamic RGB scenes for the home cinema or pulsating colors that dance to the beat of your music - this ultra-modern lamp lifts your Smart home experience to a completely new level.