Innovative, inflatable design: Made of soft, scratch-resistant TPU and silicone, the light weight weighs only 260 grams. Then it fits in every pocket (approx. 22 x 12 x 2.5 cm) and is blown up (e.g. by mouth or small pump) to create a 90 cm long light stick
Strong bi-color power: 320 built-in LEDs and 21 watts of power provide an impressive brightness of 1300 lux (to 0.5 meters). You can adjust the color temperature continuously from warm 2700 K to cool 6500 K and benefit from an extremely high color fidelity (CRI 95)
Creative Lighting & Display: With 12 integrated special effects (such as paparazzi, explosion, welding or flickering), you can create the perfect atmosphere for your videos. You can keep an eye on all the current settings via the built-in 0.98-inch color display
Versatile mounting options: The light offers maximum flexibility: It sticks to metal surfaces by means of a built-in magnet module, can be hanged vertically or horizontally on loops and comes with a magnetic base (including 1/4-inch thread) for mounting on tripods or cameras
Persistent Battery: The built-in 2500 mAh battery delivers reliable 50 minutes of continuous light at 100% brightness. Via the accompanying USB-C cable the glow stick is fully charged again in just 120 minutes while traveling with a power bank
Technical specifications
Dim
(L x W x H) 220, 900 mm, mm x 120 mm x 25 mm
Product type
LED video spotlight
n.rel.
No. of LEDs
320
Colour temperature (max.)
6500 K
Min. colour temperature
2700 K
Weight
260 g
Width
120 mm
Height
25 mm
Length
220 mm
900 mm
Features
Bi-colour
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3780818 Neewer GC21B LED video spotlight No. of LEDs=320 Bi-colour
Description
Make your setup more flexible than ever before! The NEEWER GC21B 21W bi-color inflatable LED light stick revolutionizes your lighting while traveling. This innovative, inflatable glow stick can be folded together in a small packing size in the uninflated condition and unfolds an impressive length of 90 cm. No matter whether you are shooting packed travel-vlogs, taking creative TikToks or taking portraits – this extremely light and resistant gadget always provides you a soft, professional light, which fits in every backpack.
This text is machine translated.
Description
Make your setup more flexible than ever before! The NEEWER GC21B 21W bi-color inflatable LED light stick revolutionizes your lighting while traveling. This innovative, inflatable glow stick can be folded together in a small packing size in the uninflated condition and unfolds an impressive length of 90 cm. No matter whether you are shooting packed travel-vlogs, taking creative TikToks or taking portraits – this extremely light and resistant gadget always provides you a soft, professional light, which fits in every backpack.