• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer NL48B LED smartphone light No. of LEDs=48 Bi-colour

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

NEEWER NL48B, 2 watts magnetic selfie

  • Smart 2-in-1 benefits: Equipped with a built-in mirror ("with mirror") – Ideal to check make-up or styling right before you click
  • Magnetic mount: The light sticks magnetically to the smartphone. For devices without their own magnetic function, the delivery conveniently includes an extra magnetic ring
  • Modern charging: It can easily be recharged using the supplied USB-C cable

Technical specifications

Dim

(L x W x H) 20 x 60 x 70 mm

Product type

LED smartphone light

n.rel.

No. of LEDs

48

Colour temperature (max.)

6500 K

Min. colour temperature

3000 K

Weight

96 g

Width

60 mm

Height

70 mm

Length

20 mm

Features

Bi-colour

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780815 Neewer NL48B LED smartphone light No. of LEDs=48 Bi-colour

Description

Get in the light for every selfie and check your style at the same time! The NEEWER BASICS NL48B Magnetic Selfie Light is the ultimate 2-in-1 gadget for your smartphone. This smart, magnetic ring light not only provides great illumination for photos and Vlogs, but also brings a handy mirror. So you can be sure before every shot that your look is absolutely flawless. With its elegant, slim design it fits every setup and is the perfect companion while traveling.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)