• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer SL50 LED video spotlight Bi-colour

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

NEWER BASICS SL50 Magnetic RGB light stick 53 cm

  • Versatile Lighting Modes: Choose from 3 classic white light options (2700 K warm yellow, 4000 K neutral, 6500 K white) or get creative in RGB mode. It offers you 15 static RGB colors and unbelievable 36 dynamic special effects, including even 3 sound-reactive effects
  • Powerful performance: The 14-watt lamp delivers an impressive illumination of 840 lux (at a distance of 0.5 meters) with a high color fidelity (CRI 95)
  • Lightweight & easyto use : With a weight of only 370 grams and compact dimensions (53.5 x 4.4 x 4.4 cm), the light stick is perfect for easy one-handed operation – Ideal for dynamic light-painting effects
  • Smart mounting: Thanks to the integrated magnets, the light stick sticks securely to metallic surfaces for unconventional shooting angles. It also has 1/4-inch threaded bores on both ends for easy mounting on tripods
  • Persistent Battery: A built-in 4000 mAh lithium battery delivers reliable 105 minutes of continuous light at full brightness. It can easily be charged via the USB-A to USB-C cable included - on a laptop or a power bank

Technical specifications

Dim

(L x W x H) 535 x 44 x 44 mm

Product type

LED video spotlight

Operating time

+105 min

n.rel.

Colour temperature (max.)

6500 K

Min. colour temperature

2700 K

Weight

370 g

Light intensity

840 lx

Width

44 mm

Height

44 mm

Length

535 mm

Features

Bi-colour

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780823 Neewer SL50 LED video spotlight Bi-colour

Description

Brings limitless creativity into your recording! The NEEWER BASIC SL50 21" magnetic RGB light stick is the perfect tool for content creators, photographers and videographers who are looking for a simple but powerful setup. The NEEWER BASICS series avoids unnecessary knick-knacks and concentrates fully on the essentials. Whether impressive light painting, impressive YouTube and TikTok videos, live streams or creative Party lighting - this extremely light and handy light stick can be used flexibly everywhere thanks to the integrated magnets and tripod thread.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)