• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer SRP18 LED ring light No. of LEDs=272 Bi-colour

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEEWER SRP18, 55 Watt ring light set

  • Outstanding quality of light: Equipped with 272 energy-efficient SMD LEDs and 42 watts of power, the ring light produces a high level of illumination of 2150 lux (to 0.5 meters). An excellent color rendering index (CRI 95) guarantees thereby always natural and colorfast results
  • Accurate Bi-Color Adjustment: Continuously change between warm 3200 K and cool 5600 K and dim the brightness from exactly 0% to 100%
  • Smart Touch & Radio Control: Control the light directly via the advanced touch buttons and the clear LCD display on the light, or use the supplied 2.4G remote control. Thanks to 11 selectable channels (including channel "88"), several lights can even be controlled simultaneously and synchronously
  • Solid aluminum stand: The kit includes a robust aluminum alloy light stand with secure locking mechanisms for your everyday life. Height can be adjusted very flexibly from compact 78 cm to impressive 190 cm
  • All-in-one Creator package: You can get started right away! In addition to the ring light and stand, the set also brings a smartphone clip, a flash-shoe ball adapter, an additional Bluetooth remote control for your mobile phone, a universal power supply (including EU-plug) and a convenient carry bag for the ring lamp

Technical specifications

Dim

(L x W) 48 cm x 48 cm

Product type

LED ring light

n.rel.

No. of LEDs

272

Colour temperature (max.)

5600 K

Min. colour temperature

3200 K

Weight

1.1 kg

Light intensity

2150 lx

Width

48 cm

Length

48 cm

Features

Bi-colour

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780825 Neewer SRP18 LED ring light No. of LEDs=272 Bi-colour

Description

Let your eyes shine and always present you from your best side! The NEEWER SRP18-2.4G 18" ring light is the absolute must-have for make-up artists, hairdressers, vlogger and live streamer. Thanks to the large diameter of 18 inches (approx. 48 cm), this ring lamp produces the coveted, circular reflections in the eyes and delivers a perfectly uniform, attractive illumination completely without dark corners. Whether for beauty tutorials, portrait shoots or live transmissions – with this complete set including tripod and flexible control you can lift your content to a professional level.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)