• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer GC30C LED video spotlight Bi-colour

1/8
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEWER GC30B 30 watt RGB inflatable LED light stick

  • Extremely portable & inflatable: Made from soft TPU, the light stick weighs only 377 grams (13.3 oz). Uninflated, it can be compact to a 90 x 12 cm flat and becomes a 90 cm long glow stick with the included ventilator at lightning speed
  • Powerful RGB and bi-color power: With 30 watts of output power, you achieve a tremendous peak brightness of 3000 lux (to 0.5 meters). The color temperature can be adjusted continuously from warm 2700 K to cool 6500 K. In addition, you can access the full 360° color spectrum in RGB mode with excellent color fidelity (CRI 95)
  • Creative effects & color display: Choose from 17 dynamic special effects (including paparazzi, defective light bulb, explosion or welding) for the perfect video atmosphere. You can always have the full overview of all settings via the integrated 0.98-inch color display
  • High-performance battery with Power delivery: The massive 5000 mAh battery (36 Wh) provides reliable 70 minutes of continuous light at 100% brightness. The highlight: The USB-C port supports an extremely fast PD45W input for charging the lamp and even offers a 30W output to power other devices on the move

Technical specifications

Dim

(L x W) 900 mm x 120 mm

Product type

LED video spotlight

n.rel.

Colour temperature (max.)

6500 K

Min. colour temperature

2700 K

Weight

377 g

Width

120 mm

Length

900 mm

Features

Bi-colour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780819 Neewer GC30C LED video spotlight Bi-colour

Description

Maximum creative freedom in absolute lightweight format! The NEWER GC30C 30W RGB inflatable LED light stick brings your lighting to a whole new level while on the move. This innovative light stick is inflatable: The soft TPU material can be folded together in an extremely space-saving way, but once inflated with the supplied pump, it unfolds in an impressive 90 cm long fill light. Whether for enthralling travel-logs, professional portrait-shoots or live streams – the GC30C provides you with powerful, colorful and soft light that puts any unshaped plastic glow stick in the shade.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)