NEWER BH20B 2x LED light with filter, status, remote control, bag
Massive performance upgrade: Equipped with 384 Premium LEDs (192 warm white, 192 cold white), each light stick delivers a powerful 40 watts and a tremendous peak brightness of 5600 lux (0.5 meters away)
Excellent bi-color quality : The color temperature can be adjusted continuously from warm 3200 K to cool 5600 K. A high CRI of 97 and a TLCI of 98 guarantee absolutely true-to-color and natural results
Creative color filters: Since they are bi-color lamps, Newer comes with red, yellow and blue filters and white diffusers for special, colorful effects
Clever cooling system: A robust heat-conductive aluminum alloy body not only protects against shocks, but also effectively dissipates heat together with ventilation holes and an integrated fan
Dual power supply: Full flexibility for indoor and outdoor use! Power the lights in the studio with the supplied power supplies (40W) or wirelessly with two separately available NP-F batteries (25W power)
Smart Control: With the supplied 2.4G wireless remote control, you can easily control color, brightness (0-100%) and sleep mode from up to 20 meters away
Complete 2-pack setup : The package is ready to use and contains two light sticks, two light stands from 84.5 cm to 194.5 cm height, 180° tilt adapters (which are also used as hand grips) and a handy carrying bag
Technical specifications
Dim
(L x W x H) 610 x 71 x 33 mm
Product type
LED video spotlight
n.rel.
No. of LEDs
384
Colour temperature (max.)
5600 K
Min. colour temperature
3200 K
Weight
638 g
Light intensity
5600 lx
Width
71 mm
Height
33 mm
Length
610 mm
Features
Bi-colour
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3780822 Neewer BH20B LED video spotlight No. of LEDs=384 Bi-colour
Description
Bring your video and photo productions to the next level! The NEEWER BH20B Ultra improved 40W LED video light hand light stick set is the ultimate power pack for Creator. With full 40 watt power, flexible bi-color lighting and creative color filters, this set delivers extremely bright and precise light for each recording situation. Whether used in the studio via mains adapter or using rechargeable batteries outside, the light always keeps a cool head thanks to the well-thought-out aluminum casing with integrated cooling system. Use the glow sticks comfortably and hand operated for dynamic shots or mount them flexibly on the enclosed tripods.
This text is machine translated.
Description
Bring your video and photo productions to the next level! The NEEWER BH20B Ultra improved 40W LED video light hand light stick set is the ultimate power pack for Creator. With full 40 watt power, flexible bi-color lighting and creative color filters, this set delivers extremely bright and precise light for each recording situation. Whether used in the studio via mains adapter or using rechargeable batteries outside, the light always keeps a cool head thanks to the well-thought-out aluminum casing with integrated cooling system. Use the glow sticks comfortably and hand operated for dynamic shots or mount them flexibly on the enclosed tripods.