• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer BH40C LED video spotlight No. of LEDs=528 Bi-colour

1/9
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEWER BH40C, 36 Watt RGB LED rod light set

  • Shadow-free Dual design: Two flexible, flexible light heads provide "wrap-around" illumination, perfect for detailed work such as manicure, eyelashes or tattoos
  • Outstanding light quality: 528 Premium LEDs and 36 watts maximum power provide a high brightness of 4600 lux (to 0.5 meters) with extremely high color fidelity (CRI/TLCI 98+)
  • Unlimited color control: Use CCT mode for adjustable white light from warm 2500 K to cool 10,000 K (including green/magenta color correction) or toss out in HSI mode with 360° RGB colors and 18 dynamic special effects (SCENE mode)
  • Smart operation: Control the light via the intuitive Color Touch Bar with LCD display directly on the panel or wirelessly via Bluetooth via the NEWER APP (with a range of up to 15 meters)
  • Complete Creator Setup: The set includes a height-adjustable stand (84 to 200 cm), a 360° swivel smartphone holder with flexible gooseneck, a convenient Bluetooth remote release and a carrying case
  • Built-in smartphone charging: A 5V/2A USB output directly on the light allows you to charge your phone while you stream or record Vlogs for hours

Technical specifications

Product type

LED video spotlight

n.rel.

No. of LEDs

528

Colour temperature (max.)

10000 K

Min. colour temperature

2500 K

Light intensity

4600 lx

Features

Bi-colour

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780820 Neewer BH40C LED video spotlight No. of LEDs=528 Bi-colour

Description

Perfect illumination for your beauty and content creations! The NEEWER BH40C RGB LED rod light is the ultimate lighting solution for make-up artists, eyelashes, tattoo artists, Vlogger and live streamer. The two independently controllable and flexible flexible flexible swiveling lamp heads provide for an immaculate, covering lighting, which completely eliminates disturbing shadows. Whether you want to highlight natural skin tones perfectly or work with creative RGB colors - this powerful kit offers maximum flexibility and first-class light quality for your professional studio setup.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)