• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer VL67B LED smartphone light No. of LEDs=80 Bi-colour

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

NEWER VL67B, 5 Watt Bi-Colour LED surface

  • Smart APP control: Control the lights wirelessly via Bluetooth via the NEWER APP (including RGB mode, music sync and parameter memory) or use the easy-to-read OLED display with physical buttons directly on the device
  • Outstanding light quality: 80 high-quality LEDs (40 warm, 40 white) deliver an impressive brightness of up to 520 lux (to 0.5 meters) with an excellent color reproduction index (CRI) of 97. The color temperature can be adjusted flexibly from warm 2500 K up to cool 8500 K.
  • Creative Lighting Effects: Choose from 12 dynamic FX modes – including Flash, Paparazzi, candlelight, explosion and fireworks – to add a special atmosphere to your videos
  • Persistent battery: Built-in 2000mAh lithium battery provides up to 110 minutes of continuous light at 100% brightness. It is fully charged in just 110 minutes via USB-C again and even supports the seamless power supply while in use
  • Versatile mounting options: Includes a front clip (with a special cut-out to prevent the camera lens from being hidden), a back clip for smartphones, and a cold-shoe adapter. The additional 1/4-inch thread means that the panel weighing only 108 grams can also be mounted easily on tripods or cameras

Technical specifications

Dim

(L x W x H) 14.8 x 104 x 75 mm

Product type

LED smartphone light

n.rel.

No. of LEDs

80

Colour temperature (max.)

8500 K

Min. colour temperature

2500 K

Weight

108 g

Width

104 mm

Height

75 mm

Length

14.8 mm

Features

Bi-colour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780814 Neewer VL67B LED smartphone light No. of LEDs=80 Bi-colour

Description

Perfect light, wherever you are! With the NEEWER BASIC VL67B Bi-Color Phone Selfie Light you can take your selfies, vlogs and video calls to a new level. This ultra-compact and smart LED light can be easily attached to your smartphone, tablet, laptop or monitor. Despite its extremely light and slim design, it delivers impressive light quality that you can control easily via APP together with cool effects. No matter whether for the daily routine or professional content creation – the VL67B always brings you perfectly in scene!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)