• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer NK800 LED video spotlight

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

60 cm Softbox LED video light kit incl. tripods

  • 60 cm Softbox LED video light kit including stands; Complete set with 2x soft box, 2x stand, 2x bulbs; two Premium 24 Watt RGB LED bulbs (E26); RGB color space: 0 - 360°; Saturation: 0 - 100; color temperature adjustable from 2,700 - 6,500 K; green/magenta color correction (±50); Brightness adjustable in 1% steps from 0 - 100%; max. Brightness: 400 Lux (1 m); 9 modes: CCT, HSI, RGB, CTO/B, FX, Music Sync, Source Match, Picker; 17 scene effects (police car, welding, fireworks, Party, etc.); APP control (iOS, Android), Range: 15 m; two square nylon soft boxes (60 x 60 cm); integrated E26 lamp holder; silver inner coating; 2x white diffuser cover made of high quality PET fabric; two robust aluminum light stands (adjustable height: 86 - 210 cm); softbox on the stand can be tilted at 210°; including sturdy carrying case for complete system

Technical specifications

Product type

LED video spotlight

n.rel.

Colour temperature (max.)

6500 K

Min. colour temperature

2700 K

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404941 Neewer NK800 LED video spotlight

Description

The NEEWER NK800 is a powerful, portable 800W LED ring light specially designed for make-up applications, portrait photography and video recordings. With an adjustable color temperature of 3200K to 5600K and a high CRI of over 95, it provides natural and uniform illumination that improves the appearance of skin tones. The ring light has different brightness levels and integrated holders for Smartphones and cameras, WAS ES Ideal makes for Vloggers and influencers. Thanks to its compact design and easy assembly, the NK800 is ideal for stationary use in the studio or for mobile applications.

This text is machine translated.

Scope of delivery

  • 2x Soft box, 2x stand, 2x bulbs, 2x diffuser

System requirements

  • -

More interesting products

(*All information is plus legal VAT)