130 LED (50x cool white, 50x warm white, 30x RGB)Dimmable in 12 stepsColor temperature max. 1000 K
Technical specifications
Dim
(W x H) 260 mm x 260 mm
Product type
LED ring light
n.rel.
No. of LEDs
130
Colour temperature (max.)
6000 K
Min. colour temperature
3000 K
Weight
464 g
Light intensity
330 lx
Width
260 mm
Height
260 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583969 DÖRR Vlogging Kit VL-26 RGB LED ring light No. of LEDs=130
Description
Now it's going to be colorful! With THE DÖRR Vlogging-Kit VL-26 RGB you not only provide for a perfect illumination of your online meetings during homeschooling or in the home office but also creates absolutely exciting and unique color and flashing effects for your YouTube and TikTok videos. The complete set contains everything was needed to give your social media appearances the last kick.LED RING LIGHT The LED ring light is equipped with 130 LEDs (50 cold-white LEDS, 50 warm-white LEDs and 30 RGB LEDs). The ring-shaped arrangement of the LEDs, provides for a round and natural-looking, light reflex in the eye. Through the differently colored LEDs a large selection of light, color and flashing effects is available, which can be comfortably controlled via the integrated control panel.WHITE LIGHT MODEThe VL-26 RGB has three different white light settings:✓ warm light with a color temperature of approx. 3000 K.Very soft and warm light for atmospheric scenes and effects.✓ Mixed light with a color temperature of approx. 4500 K.Very natural, flattering light for a beautiful skin tone. Perfect for selfies, tutorials, beauty videos and recordings, where the face is to be used.✓ Cold light with a color temperature of approx. 6000 K.For example, this neutral, particularly bright light is ideal for lighting product shots.In addition to selecting the color temperature, the brightness of the LEDs can be dimmed in all light modes. The light intensity can be Heller or Darker in 12 steps.RGB COLOR AND EFFECT MODEIn the RGB mode, there are various constantly lit colors as well as a lot of gradient and flashing effects, such as rainbow colors, circulating color changes, stroboscope flashing and much more.You can also adjust the playback speed and brightness of the preset colors and effects.SMARTPHONE HOLDERThe variable smartphone holder fits smartphones with a width of 60 to 85 mm. The smartphone is simply clamped between the two rubber clamps. To align the smartphone, bend the flexible gooseneck to the desired position.BALL HEADTogether with the ball head included in the delivery, the ring light can be rotated in all directions and tilted and thus aligned for an optimum illumination.TABLE STANDOn the compact table stand with wide stand and rubber feet, the LED ring light stands securely and at perfect height for portrait pictures. The total height of LED ring light with table stand is approx. 39 cm.USB POWER SUPPLYThe power supply of the LED ring light takes place via USB connection (5V, 2A) – thus simply connect to the USB socket of your PC/notebook/laptop. The extra long USB cable with 190 cm enables a large radius of movement between light and USB power source.
This text is machine translated.
Scope of delivery
1x LED ring light with USB cable with control panel, 1x smartphone holder with gooseneck, 1x ball head, 1x table stand
Hints
This light source is intended for photographic and film purposes only and is not suitable for permanent room lighting.
Description
Now it's going to be colorful! With THE DÖRR Vlogging-Kit VL-26 RGB you not only provide for a perfect illumination of your online meetings during homeschooling or in the home office but also creates absolutely exciting and unique color and flashing effects for your YouTube and TikTok videos. The complete set contains everything was needed to give your social media appearances the last kick.LED RING LIGHT The LED ring light is equipped with 130 LEDs (50 cold-white LEDS, 50 warm-white LEDs and 30 RGB LEDs). The ring-shaped arrangement of the LEDs, provides for a round and natural-looking, light reflex in the eye. Through the differently colored LEDs a large selection of light, color and flashing effects is available, which can be comfortably controlled via the integrated control panel.WHITE LIGHT MODEThe VL-26 RGB has three different white light settings:✓ warm light with a color temperature of approx. 3000 K.Very soft and warm light for atmospheric scenes and effects.✓ Mixed light with a color temperature of approx. 4500 K.Very natural, flattering light for a beautiful skin tone. Perfect for selfies, tutorials, beauty videos and recordings, where the face is to be used.✓ Cold light with a color temperature of approx. 6000 K.For example, this neutral, particularly bright light is ideal for lighting product shots.In addition to selecting the color temperature, the brightness of the LEDs can be dimmed in all light modes. The light intensity can be Heller or Darker in 12 steps.RGB COLOR AND EFFECT MODEIn the RGB mode, there are various constantly lit colors as well as a lot of gradient and flashing effects, such as rainbow colors, circulating color changes, stroboscope flashing and much more.You can also adjust the playback speed and brightness of the preset colors and effects.SMARTPHONE HOLDERThe variable smartphone holder fits smartphones with a width of 60 to 85 mm. The smartphone is simply clamped between the two rubber clamps. To align the smartphone, bend the flexible gooseneck to the desired position.BALL HEADTogether with the ball head included in the delivery, the ring light can be rotated in all directions and tilted and thus aligned for an optimum illumination.TABLE STANDOn the compact table stand with wide stand and rubber feet, the LED ring light stands securely and at perfect height for portrait pictures. The total height of LED ring light with table stand is approx. 39 cm.USB POWER SUPPLYThe power supply of the LED ring light takes place via USB connection (5V, 2A) – thus simply connect to the USB socket of your PC/notebook/laptop. The extra long USB cable with 190 cm enables a large radius of movement between light and USB power source.
This text is machine translated.
Scope of delivery
1x LED ring light with USB cable with control panel, 1x smartphone holder with gooseneck, 1x ball head, 1x table stand
Hints
This light source is intended for photographic and film purposes only and is not suitable for permanent room lighting.