Smart PC/Mac Control: Control the lights directly on the panel, wirelessly via the supplied 2.4G remote control, or plug the USB transmitter into your computer and use the "Newer Control Center" APP (no Internet required)
Outstanding light quality: 176 Premium LEDs with 25 watts of power give you an impressive 2300 lux (0.5 meters away)
Full flexibility: Adjust the color temperature from comfortable 2900K to cool 7000K, dim the brightness continuously from 0 to 100% and benefit from a highly precise color reproduction (CRI 98+)
Silent operation: The smart heat dissipation system with edge ventilation and heat-conducting materials eliminates the need for noisy cooling fans
Space-saving setup: With the supplied desktop clamp, the retractable stand and the ball head adapter, the light can be mounted quickly and securely to the edge of the table and aligned at the perfect angle
Technical specifications
Dim
(L x W x H) 268 x 188 x 37.25 mm
Product type
LED video spotlight
n.rel.
No. of LEDs
176
Colour temperature (max.)
7000 K
Min. colour temperature
2900 K
Weight
623 g
Width
188 mm
Height
37.25 mm
Length
268 mm
Features
Bi-colour
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3780812 Neewer GL25B LED video spotlight No. of LEDs=176 Bi-colour
Description
Bring your content experience to the next level with the NEWER GL25B 12.9" Streaming Key Light! No matter, whether you are hosting packed gaming live-streams, taking creative TikTok and YouTube-videos or want to gloss in the home-office in video meetings - this 12.9-inch video light always moves you in the best light. Equipped with advanced "Edge-Lite" technology , the panel provides soft, glare-free and shadow-free illumination that is easy on the eyes even during hours of sessions.Thanks to the innovative fan-less design you can rely on an absolutely noiseless cooling that will never disturb your audio recordings.
This text is machine translated.
Description
Bring your content experience to the next level with the NEWER GL25B 12.9" Streaming Key Light! No matter, whether you are hosting packed gaming live-streams, taking creative TikTok and YouTube-videos or want to gloss in the home-office in video meetings - this 12.9-inch video light always moves you in the best light. Equipped with advanced "Edge-Lite" technology , the panel provides soft, glare-free and shadow-free illumination that is easy on the eyes even during hours of sessions.Thanks to the innovative fan-less design you can rely on an absolutely noiseless cooling that will never disturb your audio recordings.