• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dostmann Electronic 5005-0172 LOG32TH Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to +70

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo-hygro data logger LOG 32 TH

  • Status and alarm LEDs
  • Ideal for long-term climate measurement
  • Easy to use
  • Automatically creates PDF reports

Technical specifications

  • Resolution humidity: 0.1% RH
Product type

Multi-channel data logger

Unit of measurement

Temperature

Humidity

Temperature resolution

0.1 °C

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+70 °C

Sampling interval

30 s - 24 h

Memory

50000

Manufacturer's standards (no certificate)

Power supply (details)

Lithium battery (1/2 AA)

Dim

(L x W x H) 100 x 19 x 19 mm

Weight

117 g

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-40 up to +70 °C

Humidity reading accuracy

± 3% RH %

Temperature accuarcy (details)

± 0.5 °C

Sample rate (max.)

24 h

Sample rate (min.)

30 s

Width

19 mm

Height

19 mm

Length

100 mm

Interfaces

USB

IP65

Memory (readings)

50000

Power supply

Li battery (1/2 AA)

Reading accuracy temperature

0.5 °C

Type

LOG32TH

Reading range

Temperature, rel. humidity

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1234882 Dostmann Electronic 5005-0172 LOG32TH Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to +70

User & Safety Instructions

User & Safety Instructions 1234882 Dostmann Electronic 5005-0172 LOG32TH Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to +70

User & Safety Instructions 1234882 Dostmann Electronic 5005-0172 LOG32TH Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to +70

Information

Test Summary Report 1234882 Dostmann Electronic 5005-0172 LOG32TH Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to +70

Security datasheet

Security datasheet 1234882 Dostmann Electronic 5005-0172 LOG32TH Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to +70

Description

Robust, universal logger for temperature and relative humidity · Alarm programming possible. Large memory · Automatically creates a PDF. High accuracy · Without software can be used (pre-programd 15 min interval) · Programming software can be downloaded free-of-charge, long battery operating time.

This text is machine translated.

Features

  • Temperature and humidity measurement with automatic temperature compensation
  • Robust housing
  • No driver installation necessary
  • Monitoring of storage and transport conditions in accordance with HACCP.

Scope of delivery

  • Battery
  • Wall bracket
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)