• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dostmann Electronic 5005-1105 LOG100 CRYO Set Temperature data logger Unit of measurement Temperature -30 up to 70 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dostmann Electronic 5005-1105 LOG100 CRYO Set Temperature data logger Unit of measurement Temperature -30 up to 70 °C

  • Starter set

Technical specifications

  • Accuracy class 1
  • External temperature measurement range: -50 to +125 °C
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

70 °C

Sampling interval

1 s - 24 h

Memory

60000 values

Manufacturer's standards (no certificate)

Power supply (details)

CR2032

Sensor

Internal NTC

Dim

(L x W x H) 20 x 55 x 88 mm

Weight

95 g

Channels

2

Casing

ABS

Calibration range

Temperature

Temperature reading range

-30 up to 70 °C

Temperature accuarcy (details)

± 0.5°C

Sample rate (max.)

24 h

Sample rate (min.)

10 s

Width

55 mm

Height

88 mm

Length

20 mm

Interfaces

USB

IP54

Memory (readings)

60000

Power supply

CR 2032 button cell (1x)

Reading accuracy temperature

0.5 °C

Type

LOG100 CRYO Set

Depth

20 mm

Temperature

-30 to +70 °C

Reading range

Temperature / Temperature

Documents & Downloads

Datasheet

Datasheet 396356 Dostmann Electronic 5005-1105 LOG100 CRYO Set Temperature data logger Unit of measurement Temperature -30 up to 70 °C

User & Safety Instructions

User & Safety Instructions 396356 Dostmann Electronic 5005-1105 LOG100 CRYO Set Temperature data logger Unit of measurement Temperature -30 up to 70 °C

Information

Information 396356 Dostmann Electronic 5005-1105 LOG100 CRYO Set Temperature data logger Unit of measurement Temperature -30 up to 70 °C

Description

Starter set consisting of a data logger, USB cable and Windows Software LOG-graph (without external temperature sensor).

This text is machine translated.

Features

  • Data logger incl. software and cable (without external sensors).

Scope of delivery

  • battery
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 303.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)