• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dostmann Electronic LOG110-EXF Humidity/Temperature Data Logger

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LOG110-EXF data logger

  • With external temperature and humidity sensor
  • Memory for 60,000 readings in 3 variables
  • High accuracy: ± 0.5 ° C / ± 3% RH
  • Large display for actual value and
  • Max-Min-Avg display

Technical specifications

  • Accuracy class 1
  • External temperature measurement range: -50 to +125 °C
Product type

Multi-channel data logger

Unit of measurement

Humidity

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

70 °C

Sampling interval

1 s - 24 h

Memory

60000 values

Manufacturer's standards (no certificate)

Power supply (details)

CR2032

Sensor

Internal NTC

Dim

(L x W x H) 20 x 55 x 88 mm

Weight

95 g

Channels

3

Casing

ABS

Calibration range

Temperature

Humidity

Humidity reading range (max.)

99 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-30 up to 70 °C

Humidity reading accuracy

±3 RH

Humidity reading accuracy

3 RH

Temperature accuarcy (details)

± 0.5°C

Sample rate (max.)

24 h

Sample rate (min.)

1 s

Width

55 mm

Height

88 mm

Length

20 mm

Interfaces

USB

Memory (readings)

60000

Power supply

CR 2032 button cell (1x)

Reading accuracy temperature

0.5 °C

Type

LOG110-EXF

Depth

20 mm

Temperature

-30 to +70 °C

Reading range

Temperature/humidity/temperature

Humidity reading range

0 - 99 RH

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101837 Dostmann Electronic LOG110-EXF Humidity/Temperature Data Logger

Description

The LOG110-EXF data logger impresses with its ease of use and the ideal measured value monitoring. Ideal for transportation, quality control laboratory, in production or in stock.

Features

  • Display Range: -10 .. +70 ° C
  • IP Logger protection: IP54
  • Display: 7 segment LCD
  • Interface: USB

Scope of delivery

  • Manual
  • 3 V lithium battery (CR2032)

Hints

For the configuration and evaluating the measured values, the software cable package DE-Graph is required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 323.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)