• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOTLUX 4171-1 LED controller Surge protection 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED controller

Dim

(L x W x H) 87 x 24 x 15 mm

LED driver features

Surge protection

Width

24 mm

Height

15 mm

Length

87 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3031935 DOTLUX 4171-1 LED controller Surge protection 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.