• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Double-level terminal block PDK 2.5/4N-PE 1918750000 Weidmüller 50 pc(s)

Product type
Dual port terminal
Nominal current - rounded value
Content
50 pc(s)
Manufacturer part #
1918750000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double-level terminal block

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Dual port terminal

Nominal current - rounded value
Manufacturer part #

1918750000

Content

50 pc(s)

Industrial packaging

Yes

Type

PDK 2.5/4N-PE

Dim

(L x W x H) 82.5 x 5.1 x 58 mm

Width

5.1 mm

Height

58 mm

Length

82.5 mm

RoHS-compliant

Yes

Weight

20.62 g

Type

PDK 2.5/4 N-PE

Documents & Downloads

Datasheet

Datasheet 365820 Double-level terminal block PDK 2.5/4N-PE 1918750000 Weidmüller 50 pc(s)

User & Safety Instructions

User & Safety Instructions 365820 Double-level terminal block PDK 2.5/4N-PE 1918750000 Weidmüller 50 pc(s)

Description

Double-level terminal block. P series, rated cross-section: 2.5 mm², plug-in. In the double-deck terminals PDK… 2 potentials in a terminal.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.