
Highlights & Details
Dremel 4250-35 multi-purpose tool
- Cabled high-performance multifunction tool
- 35 accessories including EZ SpeedClic
Technical specifications
- Idle speed 5,000 – 35,000 rpm
- Net weight: 0.6 kg
- Voltage 220 - 240 V
- Product type
Multifunction tool
175 W
- Cable length
0 cm
- Dim
(L x W x H) 23 x 34 x 10 cm
- Length
23 cm
- Width
34 cm
- Height
10 cm
- Weight
1.4 kg
- Weight, information
complete
- Type
Dremel 4250, , 35-piece Accessories set
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2391164 Dremel 4250-35 F0134250JA Multifunction tool 175 W
User & Safety Instructions 2391164 Dremel 4250-35 F0134250JA Multifunction tool 175 W
Information
Information 2391164 Dremel 4250-35 F0134250JA Multifunction tool 175 W
Description
This text is machine translated.
Scope of delivery
- Dremel 4250 multi-purpose tool, 35 high-quality Dremel accessories
Frequently Bought Together
(*All information is plus legal VAT)€ 203.96*
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































