
Highlights & Details
Dremel 8240-3/45 cordless multitool
- Full power, no cable
- The same Power as the wired Dremel 4250.
- Excellent running time and lower operating temperature for longer and more pleasant working.
- Thanks to the 12-V 2 Ah battery, you can work anywhere.
- User-oriented design and full compatibility with Dremel accessories and attachments.
- Get more accessories for more projects with our 3/45 set with 45 accessories and 3 attachments.
- This text is machine translated.
Technical specifications
- Lithium-Ion rechargeable battery technology
- Product type
Cordless multifunction tool
- Features
incl. rechargeables
incl. charger
incl. accessories
- Battery voltage
12 V
- Battery capacity
2.0 Ah
- Cable length
0 mm
- No. of power packs included
1
- Charging time
1.05 h
- Operating voltage
12 V
- Dim
(L x W x H) 254 x 54 x 100 mm
- Length
254 mm
- Width
54 mm
- Height
100 mm
- Weight
660 g
- Weight, information
incl. rechargeable battery
- Type
Dremel 8240, rechargeable battery, charger, 45-part. Accessories set, soft bag
- Idle speed
5000 - 35000 U/min
- Depth
350 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899046 Dremel 8240-3/45 F0138240JF Cordless multifunction tool incl. rechargeables, incl. charger, incl. accessories 12 V 2.0 A
Information
Test Summary Report 2899046 Dremel 8240-3/45 F0138240JF Cordless multifunction tool incl. rechargeables, incl. charger, incl. accessories 12 V 2.0 A
Security datasheet
Security datasheet 2899046 Dremel 8240-3/45 F0138240JF Cordless multifunction tool incl. rechargeables, incl. charger, incl. accessories 12 V 2.0 A
Description
Scope of delivery
- Dremel 8240-3/45 multi-tool
- 1x battery 2.0 Ah 12 V
- Charger
- 3 attachment
- 45 piece Accessories set including EZ Speed Clic
- Soft bag.
- Quick start guide
- Information sheet for accessories.
Frequently Bought Together
(*All information is plus legal VAT)€ 251.96*
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































