
Highlights & Details
Multi-function tool 3000-15
- 15 accessories
- bag
Technical specifications
- Dim. : (Ø x L) 14.5 mm x 190 mm
- Product type
Multifunction tool
- Features
incl. accessories
incl. bag
130 W
- Collet diameter
3.2 mm
- Tool holder
Collets
- Operating voltage
230 V
- Length
190 mm
- Weight
550 g
- Idle speed
10000 - 33000 U/min
130 W
- Drill chuck clamping range
3.2 mm
- Rotational speed range
10.000 - 33.000 RPM
- Operating voltage
230 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 817680 Dremel 3000-15 F0133000JA Multifunction tool incl. accessories, incl. bag 16-piece 130 W
User & Safety Instructions 817680 Dremel 3000-15 F0133000JA Multifunction tool incl. accessories, incl. bag 16-piece 130 W
Description
The tool offers the user a comfortable grip with its convenient lightweight housing. The Dremel 3000 is the ideal tool for users that like to carry out detailed tasks, such as cutting, sanding, engraving etc, whether occasionally or regularly. With the Dremel 3000, Dremel offers great quality at an affordable price.
Features
- Dremel 3000
- 15 high quality Dremel accessories
- Inspiring information DVD
- Instruction manual
- Soft bag
Scope of delivery
- 15 accessories
- Soft bag with zipper.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 161.96*
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































