
Highlights & Details
TE-MG 350 EQ MULTI-FUNCTION TOOL
- Quick release fastenerMagnetic tool holderPowerful motorRotational Speed - ElectronicsAutomatic load control
Technical specifications
- Oscillation rate 22000-40000 min^-1Idle speed 11000 - 20000 min^-1Oscillation angle 3 °Oscillation angle 3°II protection rating
- Product type
Multifunction tool
- Features
incl. accessories
incl. case
350 W
- Tool holder
Starlock
- Cable length
0 cm
- Operating voltage
240 V
- Dim
(L x W x H) 350 x 14.8 x 10.5 cm
- Length
350 cm
- Width
14.8 cm
- Height
10.5 cm
- Weight
1.31 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2859918 Einhell TE-MG 350 EQ 4465155 Multifunction tool incl. accessories, incl. case 350 W
User & Safety Instructions
User & Safety Instructions 2859918 Einhell TE-MG 350 EQ 4465155 Multifunction tool incl. accessories, incl. case 350 W
Information
Information 2859918 Einhell TE-MG 350 EQ 4465155 Multifunction tool incl. accessories, incl. case 350 W
Warranty Terms
Warranty Terms 2859918 Einhell TE-MG 350 EQ 4465155 Multifunction tool incl. accessories, incl. case 350 W
Description
This text is machine translated.
Features
- Quick release fastener for tool-free change of accessoriesComfortable changing of accessories thanks to magnetic tool holderPowerful motor for the best work resultsSpeed electronics for material & user-friendly workFor high load without speed loss thanks to constant electronicsLED-light for optimum illumination of the work areaSwitch with locking function for time-intensive workIncl. Dust extractor that can be mounted without toolsSoft grip for safe and pleasant working
Scope of delivery
- With 6 bits. Sandpaper 93x93x93 mm (3x P60, 3x P80, 3x P120)
- Delta sanding plate
- Scraper
- Diamond segment saw blade for tile joints
- Segment saw blade for wood, plastic and soft metal (HSS)
- Plunge saw blade for wood and plastic
- Plunge saw blade (BIM) for metal
- Exhaust adapter
- Case (E-Box basic S35)
Frequently Bought Together
(*All information is plus legal VAT)€ 165.97*
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































