
Highlights & Details
Multi-functional tool PMF 350 CES
- 350 W
- star lock/Starlock Plus tool mount
- oscillation rate 15000 - 20000/min
Technical specifications
- Oscillation angle left/right: 2.8°
- Product type
Multifunction tool
- Features
incl. accessories
incl. case
350 W
- Idle oscillation rate
15000 - 20000 /min
- Tool holder
Starlock
StarlockPlus
- Cable length
0 cm
- Operating voltage
230 V
- Dim
(L x W x H) 400 cm x 300 mm x 150 mm
- Length
400 cm
- Width
300 mm
- Height
150 mm
- Weight
1.6 kg
- Weight, information
without cable
- Type (Bosch)
Bosch-do-it (green)
350 W
- Type
PMF 350 CES
- Operating voltage
230 V/50 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1432991 Bosch Home and Garden PMF 350 CES 0603102200 Multifunction tool incl. accessories, incl. case 14-piece 350 W
Description
Features
- Star lock and starlock plus tool reception
- Constant Electronic
- continuous oscillation rate selection
- 2.8° Oscillation angle
- Soft start
- Adapter for dust extraction
- Tool-free change of accessories thanks to Auto Clic system
- Integrated 180° LED light band.
Scope of delivery
- Anti-vibration handle
- BIM Segment saw blade wood and metal, 85 mm, acz 85 EB
- BIM plunge saw blade wood and metal PAII65 APB
- Delta sanding disc set
- Delta grinding plate 93 mm, avz 93 g
- HCS plunge saw blade wood 32 x 40 mm, Aiz 32 EPC
- Dust extraction
- 4-level depth stop for segment saw blades.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 304.97*
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































