• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 4250-6/128 F0134250JK Multifunction tool incl. case, incl. accessories 175 W

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multifunction tool

Features

incl. case

incl. accessories

175 W

Operating voltage

230 V

Dim

(L x W x H) 430 x 235 x 230 mm

Length

430 mm

Width

235 mm

Height

230 mm

Weight

0.6 kg

Weight, information

without accessories

Type (Bosch)

Bosch-do-it (green)

Type

Dremel 4250, 128 pcs. Accessories set, carry case

Idle speed

5000 - 35000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498578 Dremel 4250-6/128 F0134250JK Multifunction tool incl. case, incl. accessories 175 W

Description

Maximum performance even under load thanks to 175W high-performance motor and optimum speed for all applications and variable speed adjustment. The electronic feedback gives additional power to get maximum performance. No fatigue thanks to ergonomic soft grip and durable designs. Lower noise and vibration for complete enjoyment when working on your project. Compatibility with all Dremel accessories and accessories, including EZ SpeedClic and MAX-listening for different applications on any material.

This text is machine translated.

Scope of delivery

  • Dremel 4
  • Bendable shaft 225
  • Circular and parallel cutter 678
  • Angle attachment 575
  • Precision handle 577
  • Modeling table 576
  • Milling attachment multi-purpose 565
  • 128tlg. Accessories
  • EZ tool holder
  • Carrying case
  • Operating instructions + information sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.