• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel LM1 Lichtaufsatz 26150LM1JA Multifunction tool incl. accessories

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multifunction tool

Features

incl. accessories

Dim

(L x W x H) 10 x 50 x 32 mm

Length

10 mm

Width

50 mm

Height

32 mm

Weight

150 g

Type (Bosch)

Bosch-do-it (green)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498577 Dremel LM1 Lichtaufsatz 26150LM1JA Multifunction tool incl. accessories

Description

Enables a better and more precise working by illuminating the desired area. The smooth design increases the user-friendliness of our multi-function tools. Easy to use, push button for switching the light on and off. Can be used on all rotary tools with threaded grease (e.g. no use on 2050 Stylo+).

This text is machine translated.

Features

  • Dremel LM1 light attachment

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)