• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon 60/EF 28514 Multifunction tool 40 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MICROMOT 60/EF in bag

  • With electronic speed control 5000 - 20000 rpm
  • Incl. 43 insert tools

Technical specifications

  • Spindle neck diameter 20 mm
  • Operating voltage of mains adapter 230 V
Product type

Multifunction tool

40 W

Collet diameter

1 mm

1.5 mm

2 mm

2.4 mm

3 mm

3.2 mm

Tool holder

Collets

Operating voltage

12 V

18 V

Length

220 mm

Weight

230 g

Idle speed

5000 - 20000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306502 Proxxon 60/EF 28514 Multifunction tool 40 W

Description

With quick action chuck. Practical for working with different shank diameters. Balanced DC-special motor. Quiet and extremely durable. Ground ball-bearing spindle. Electronic speed control from 5,000 - 20,000 RPM.
High-strength plastic case with securely locking snap closure for comfortable locking and opening. Order forever!

This text is machine translated.

Features

  • Electronic speed control
  • High-quality ball-bearing against radial and axial play
  • 3X slit and hardened steel clamping pliers for extreme run out

Scope of delivery

  • MICROMOT 60/EF
  • Power supply
  • Case.
  • 10x HSS twist drill bits similar to DIN 338. Ø 0.3 - 0.5 - 0.8 - 1 - 1.2 - 1.5 - 2 - 2.5 - 3 - 3.2 mm
  • Round grinding pin Ø 5 mm
  • Cylinder grinding pin Ø 6 mm
  • 5x grinding rollers Ø 10 mm
  • Carrier for grinding rollers, shaft diameter Ø 3.2 mm
  • Grinding disc Ø 22 mm (pink) made of high-quality corundum
  • Grinding disc Ø 22 mm (gray), made of silicon carbide
  • Polishing wheel for acrylic and Plexiglas
  • Brass brush
  • 20x corundum cutting wheels
  • Tool carrier
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)