• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 60/EF 28 512 Multifunction tool 40 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Boring/milling MICROMOT 50/E

  • Quick release drill chuck
  • 5000 - 20000 rpm.

Technical specifications

  • Drill chuck clamping range: 0.3 - 3.2 mm
  • spindle neck diameter: 20 mm
Product type

Multifunction tool

40 W

Tool holder

Keyless drill chuck

Operating voltage

12 V

18 V

Dim

(Ø x L) 35 mm x 220 mm

Length

220 mm

Weight

230 g

Idle speed

5000 - 20000 U/min

(Ø)

35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813227 Proxxon Micromot 60/EF 28 512 Multifunction tool 40 W

Description

Convenient while working with different shaft diameters. With a diameter of only 35 mm unsurpassed handy. For this purpose, the low weight (approx. 230 g), a pleasantly singing sound and free running through balanced powerful, quiet and durable DC-special motor. High precision through ball-bearing spindle. Continuous speed regulation with feedback effect (high traction force in the lower speed range). Housing made of glassfiber-reinforced polyamide. 20 mm system fit for flanging of MICROMOT accessories. With quick chucks.

Features

  • Quick-action chuck 0.3 - 3.2 mm. Particularly beneficial for all tasks with different degrees of HSS drill bits to DIN 338
  • 20 mm system fit for flanging of MICROMOT accessories
  • Sturdy casing made of glass-fiber reinforced polyamide with a pleasant soft component in the grip area
  • For drilling, milling, grinding, polishing, brushing, cleaning, removing rust, cutting, engraving, signing
  • for the processing of steel, precious metal, glass, ceramic, plastic and minerals
  • For electronics DIY, model making, precision mechanics, jewelry workshops, optician, arts, pedicure, dental technology, tool and mold making
  • Low voltage safety voltage, hence also for working with coolant (wet loops and disconnect).

Hints

The MICROMOT 50/EF can also be operated with MICROMOT steel chucks. This is recommended if when milling and work out with high side pressure in continuous operation is working. This ensures that the shafts for longer period of time cannot come loose. High concentricity and impact-free working due to the construction with collet better than with the quick-action chuck. The speed control of our 12-V devices only works when operating via non-stabilized power supplies (e.g. all MICROMOT transformer). Connection to stabilised power supply units is possible. However, the devices will then operate with maximum speeds (also applies for use with batteries). This text is machine translated.

System requirements

  • No additional power supply is required for operation. We recommend MICROMOT power devices starting from 1.0 A.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.97€ 71.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)