• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHG181ZK DHG181ZK Cordless hot air blower w/o battery, w/o charger, incl. case

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 201.11
-18 %
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated hot-air blower 18V (without battery, without charger) in the carrying case

  • With LED lightCompatible with different nozzlesRubber-coated soft gripSwitch with on and off lockCompact and ergonomic design

Technical specifications

  • Product dimensions (L x W x H): 174 x 79 x 208 - 255 mm
Product type

Cordless hot air blower

Temperature settings

150 - 550 °C

Operating voltage

18 V

Width

79 mm

Weight

1 kg

Features

w/o battery

w/o charger

incl. case

Air volume

200 l/min

Length

174 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589290 Makita DHG181ZK DHG181ZK Cordless hot air blower w/o battery, w/o charger, incl. case

User & Safety Instructions

User & Safety Instructions 2589290 Makita DHG181ZK DHG181ZK Cordless hot air blower w/o battery, w/o charger, incl. case

Description

Continuously adjustable temperature via adjustment wheel at the back of the machine, also completely switched off. Two-stage air flow. Quick and easy change of nozzles through a quick change system. Can be locked for continuous operation. Bright LED with pre- and post-glow function.

This text is machine translated.

Scope of delivery

  • Cordless hot air blower
  • With no rechargeable battery
  • Without charger
  • Glass protection nozzle
  • Wide slot nozzle
  • Reflector nozzle
  • Adapter sleeve
  • Carrying case

Hints

Supplied without Battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 340.08€ 303.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)