
Highlights & Details
Dremel 8240-5 cordless multitool
- Provides the same performance as the strongest wired Dremel tool
- Powerful and replaceable 12V 2Ah battery for extensive projects that require a long runtime
- Cooler operation with improved noise level (vs. Dremel 8220) enables comfortable working, even over long periods of time
- More modern and slimmer design (vs. Dremel 8220) with rubber soft grip for comfortable handling and excellent control
- The integrated screw wrench EZ Twist Nose Cap provides for a quick change of accessories
- This text is machine translated.
Technical specifications
- Product type
Cordless multifunction tool
- Features
incl. rechargeables
incl. charger
incl. accessories
- Battery voltage
12 V
- Battery capacity
2.0 Ah
- Cable length
0 cm
- No. of power packs included
1
- Dim
(L x W x H) 300 cm x 200 mm x 100 mm
- Length
300 cm
- Width
200 mm
- Height
100 mm
- Weight
660 g
- Type
Dremel 8240, rechargeable battery, charger, 5-part. Accessories set
- Idle speed
5000 - 35000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899045 Dremel 8240-5 F0138240JA Cordless multifunction tool incl. rechargeables, incl. charger, incl. accessories 12 V 2.0 Ah N
Description
Scope of delivery
- Dremel 8240-5 multi-tool
- 1x battery 2.0 Ah 12 V
- Charger
- 5 piece Accessories
- Quick start guide
- Information sheet for accessories.
Frequently Bought Together
(*All information is plus legal VAT)€ 254.96*
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































