• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 0400V1 Multifunction tool incl. accessories 19-piece 45 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 Parts)
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Donau Elektronik 0400V1 Multifunction tool incl. accessories 19-piece 45 W

  • 12 - 18V / 45W
  • 18-piece. tool kit
  • Max. 20000 rpm

Technical specifications

  • Voltage: 12 -18 V/DC
  • Average current consumption approx. 1 A
  • Transformer No. 0230: Primary 220 V/50 Hz, secondary 3 - 4.5 - 6 - 7.5 - 9 - 12 V - 800 mA
  • Spindle neck diameter: 34 mm
Product type

Multifunction tool

Features

incl. accessories

45 W

Collet diameter

1 mm

1.7 mm

2.4 mm

3.2 mm

Tool holder

Collets

Operating voltage

12 V

18 V

Length

150 mm

Weight

140 g

Idle speed

12000 - 20000 U/min

45 W

Rotational speed range

10000 - 20000 U/min

Operating voltage

12 - 18 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 802212 Donau Elektronik 0400V1 Multifunction tool incl. accessories 19-piece 45 W

Description

Drills, sharpens, polishes, mills, separates, rust is removed, trimmed, carved and engraved a wide variety of materials such as metal, wood, plastic, glass, marble, engineered stone.

Scope of delivery

  • Mains transformer
  • 4 clamping pliers 0.4 - 3.2 mm Ø
  • 3 HSS twist drill bit (Ø 1.0/1.5/2.0 mm)
  • 3 corundum cutting discs (22 mm Ø)
  • Mandrel
  • 2 fine milling cutters with 2.3 mm head Ø
  • Fine milling cutter with 1.4 mm head Ø
  • Steel wire brush
  • 3 different corundum grinding points.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.97€ 107.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)