• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26150565JB 565 Plastic Multitool accessory set, Cutter, Adapter 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multitool accessory set

Width

90 mm

Length

120 mm

Material

Plastic

Material suitability

Laminate

Compatible with

Dremel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386948 Dremel 26150565JB 565 Plastic Multitool accessory set, Cutter, Adapter 1 pc(s)

Description

Features

  • Cut any shape from a wide range of materials while maintaining full control
  • Achieve controlled freehand cuts in any form in a variety of materials such as laminate, drywall, glass fiber and more
  • Get precise cuts up to 19 mm thanks to the adjustable depth stop
  • The large windows in the milling attachment give you full control over the cut and your workpiece
  • ideal for designing nameplates, installing electrical switch boxes and lights or for cutting in laminate.
  • This text is machine translated.

Scope of delivery

  • 1x milling attachment
  • 2x dry wall milling accessories (560)
  • 1x multi-purpose milling accessories (561)
  • 1x quick start guide/instructions.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)