• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot MH 550 Heat Gun 500 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro hot-air gun MH 550

  • Small, robust and powerful
  • Complete with 3 additional nozzles
  • Air temperature in Stage 1: 350°C, Stage 2: 550°C
  • In-built thermostat for safety against overheating

Technical specifications

Product type

Hot air blower

Temperature settings

350 °C

550 °C

500 W

Operating voltage

230 V

Weight

500 g

Features

incl. accessories

Air volume

180 l/min

500 W

Air volume


180 l/min

Operating voltage

230 V/50 Hz

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822638 Proxxon Micromot MH 550 Heat Gun 500 W

Description

The Proxxon Micromot MH 550 Heat Gun 500 W is ideal for deforming and welding plastics, soldering and unsoldering components, for removing layers of colour and paint without chemicals (paint remover), for drying and accelerating hardening processes (adhesives, colours), for applying and removing films (stickers), for browning wood.

Housing of glass fibre reinforced POLYAMIDE with soft components in the grip area and footprints for stationary use. A powerful heating element ensures a consistent temperature in 2 stages with an air flow of approx. 180l/min. Installed thermostat as security against overheating. Main nozzle and spare nozzles of rust-proof steel.

Features

  • Casing made of glass-fibre reinforced polyamide with soft components in the grip area and utility space for the stationary use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.26*

More interesting products

(*All information is plus legal VAT)