
Number
TH-HA 2000/1 Hot Air Gun
Highlights & Details
- 2000 W
- 2 heating levels 350/550 °C
- Inclusive of extensive accessories
- in the convenient transport and storage case
Technical specifications
- Product type
Hot air blower
- Temperature settings
350 °C
550 °C
2000 W
- Operating voltage
230 V
- Width
245 mm
- Weight
700 g
- Features
incl. accessories
- Air volume
300 l/min
500 l/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1181037 Einhell 4520179 TH-HA 2000/1 Hot air blower incl. accessories 2000 W
User & Safety Instructions
User & Safety Instructions 1181037 Einhell 4520179 TH-HA 2000/1 Hot air blower incl. accessories 2000 W
User & Safety Instructions 1181037 Einhell 4520179 TH-HA 2000/1 Hot air blower incl. accessories 2000 W
Warranty Terms
Warranty Terms 1181037 Einhell 4520179 TH-HA 2000/1 Hot air blower incl. accessories 2000 W
Description
The hot air gun TH-HA 2000/1 optimally set up for the task, are a wide nozzle, a reflector nozzle, a nozzle and a reducing nozzle 20 mm also included in the delivery. With the existing color scratches can be surfaces professionally from paint and paint residues. For maximum safety at work, the device can be tipping off. In practical transport and storage case is the hot air gun stowed away properly and ready to use at any time.
Features
- Powerful hot air gun with two levels of powerTemperature and air quantity can be set in 2 stagesStable stand can also be used as a stationary chargerSafe operation through overheating protectionFlexible use with extensive accessoriesWith 6 bits. Colour scraper and four different nozzle attachments
Scope of delivery
- Color scratches
- Wide angle nozzle
- Reflector nozzle
- Radiating nozzle
- Restrictor nozzle 20 mm
- Case.









