• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4520195 TE-HA 2000 E Hot air blower incl. accessories 2000 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat gun:

  • 'Cooling Function': Symbol with thermometer, snowflake, air flow lines and cylinder indicates cooling function.
  • 'HEAT PROTECTED' beside a stylised thermometer with a degree symbol.<br><br>(Note: The translation maintains the exact phrasing and description of the original text, with British English spelling and terminology.)
  • 'SAFE AND STABLE' in bold black letters on a white background.<br><br>Note: The translation maintains the original text as it is already in English, with the description of the text's appearance being directly translated to British English.

Technical specifications

Product type

Hot air blower

Temperature settings

50 °C

50 - 550 °C

2000 W

Operating voltage

230 V

Width

250 mm

Weight

910 g

Features

incl. accessories

Air volume

250 l/min

250 l/min

500 l/min

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1493237 Einhell 4520195 TE-HA 2000 E Hot air blower incl. accessories 2000 W

Warranty Terms

Warranty Terms 1493237 Einhell 4520195 TE-HA 2000 E Hot air blower incl. accessories 2000 W

Description

The hot air gun TE-HA 2000 E is a high-quality, high-performance device that's in the detachment age paints and coatings, with soldering, fitting of plastic tubes and much more than indispensable tool for all do-it-yourself work.

Features

  • 9-step temperature setting
  • 3-stage control the amount of air via easy-to-use switch
  • large surface for a secure stand
  • fast cooling of the hot metal parts to the nozzle change through additional cooling level

Scope of delivery

  • Wide nozzle
  • Reflector gland
  • Abstrahldruse
  • Transport-Und storage case

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)