• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M49500 M49500 Hot air blower incl. accessories 2000 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

491 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot air pistol set 2000 W

  • 2000 W
  • air quantity can be adjusted in 2 stages: 300/500 l
  • temperature can be regulated in 2 stages 350/550 °C
  • includes accessories nozzles

Technical specifications

Product type

Hot air blower

Temperature settings

350 °C

550 °C

2000 W

Operating voltage

230 V

Width

65 mm

Weight

0.65 kg

Features

incl. accessories

Air volume

300 l/min

500 l/min

Length

200 mm

Height

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 082912 Brüder Mannesmann M49500 M49500 Hot air blower incl. accessories 2000 W

Description

Scope of delivery

  • 1 x point nozzle
  • 1 x deflection nozzle
  • 1x wide nozzle
  • 1 x edge protection nozzle

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.96*

More interesting products

(*All information is plus legal VAT)