• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner 2359358 Furno 750 Hot air blower incl. accessories 2000 W

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wagner hot air blower Furno 750

  • The professional model for every application
  • temperature continuously adjustable for different projects
  • Powerful ceramic heating element for quick heat up
  • digital LCD display with memory function

Technical specifications

Product type

Hot air blower

Temperature settings

50 - 630 °C

2000 W

Operating voltage

230 V

Width

90 mm

Weight

900 g

Features

incl. accessories

Air volume

830 l/min

Length

260 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1526340 Wagner 2359358 Furno 750 Hot air blower incl. accessories 2000 W

Description

Professional, robust hot air gun in superior facilities. The LCD display enables a continuous control of the working temperature depending on the object of 50°C to 630°C.
The hot air gun stores the last temperature setting and is the next application can be retrieved again - perfect for larger jobs.

Features

  • Abkuhlmodus for a long life of
  • safe working through lateral distance holder
  • stable stand on the back of
  • ergonomically designed handle
  • functional tool box with angle-loc System: integrated grating for ambidextrous work
  • Including extensive accessories: nozzle, reflector nozzle, centring nozzle, wide aperture nozzle, 5 in 1 Paint scraper

Scope of delivery

  • Hot air blower
  • nozzle
  • reflector nozzle
  • centring nozzle
  • wide nozzle
  • 5 in 1 Paint scraper

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)