• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 089764 HM 1920 E Hot air blower 2000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

213 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steinel hot air blower HM 1920 E 2000W hot air gun 600° C.

  • Ideal for shrinking electrical cables, foil work, removing paint and varnish
  • 2000 W for powerful applications
  • 9 temperature settings from 80-600°C
  • Air quantity adjustable to 150-500l/min in 3 steps
  • High-quality ceramic heating
  • 2.2 m long power cable for flexible handling

Technical specifications

Product type

Hot air blower

Temperature settings

80 - 600 °C

2000 W

Operating voltage

230 V

Width

85 mm

Weight

840 g

Air volume

150 l/min

500 l/min

Length

253 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3338762 Steinel 089764 HM 1920 E Hot air blower 2000 W

User & Safety Instructions

User & Safety Instructions 3338762 Steinel 089764 HM 1920 E Hot air blower 2000 W

Warranty Terms

Warranty Terms 3338762 Steinel 089764 HM 1920 E Hot air blower 2000 W

Description

Handy. Multipurpose Powerful. The long-lasting HM 1920 E hot air blower is an absolute all-rounder for ambitious do-it-yourself enthusiasts. The multi-talent convinces with 2000 watt power, 9-step temperature of 80 to 600 °C and an air-quantity control in three stages. A versatile tool for removing and welding films, welding plastics, shrinking cables, shaping, soldering, Dry, thawing, remove paint and more.

This text is machine translated.

Scope of delivery

  • Hot air gun HM 1920 E

More interesting products

(*All information is plus legal VAT)