
Number
STEINEL battery hot air gun mobile heat MH 5 in the case
Highlights & Details
- Immediately ready to start thanks to the temperature boost from 0 to 300 °C in 4 seconds
- Temperatures between 50°C and 500°C and 6 air flow stages (up to 300l/min)
- Including LCD display, LED lighting on the base of the device
- Security lock button for safe working
- Powerful 18 V battery from the CAS-Allianz available
Technical specifications
- Product type
Hot air blower
- Temperature settings
50 - 500 °C
900 W
- Operating voltage
18 V
- Width
72 mm
- Weight
660 g
- Type
Without battery, incl. case
- Features
w/o battery
w/o charger
incl. case
- Air volume
300 l/min
- Length
225 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2522317 Steinel 063993 MH5 KF Hot air blower w/o battery, w/o charger, incl. case 900 W
User & Safety Instructions
User & Safety Instructions 2522317 Steinel 063993 MH5 KF Hot air blower w/o battery, w/o charger, incl. case 900 W
Information
Information 2522317 Steinel 063993 MH5 KF Hot air blower w/o battery, w/o charger, incl. case 900 W
Conformity certificate
Conformity certificate 2522317 Steinel 063993 MH5 KF Hot air blower w/o battery, w/o charger, incl. case 900 W
Warranty Terms
Warranty Terms 2522317 Steinel 063993 MH5 KF Hot air blower w/o battery, w/o charger, incl. case 900 W
Description
This text is machine translated.
Features
- Simple temperature setting via joystick
- Optimized device center of gravity
- Non-slip base
- Hanging option
- Suitable for plug-in "standard nozzles"
Scope of delivery
- Storage case
- User manual






