• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCE530N-XJ Cordless hot air blower

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Cordless hot air gun, 18V (basic)

  • Product strengths: Powerful battery-operated hot air gun with overload protection for long life span
  • Two adjustable temperatures and two fan speeds for versatile, material-grade use
  • Simple to use thanks to compact and balanced design
  • Many possible applications thanks to the standard surface nozzle and reflector nozzle
  • Safety switch prevents accidental switching on, e.g. during transport
  • With secure and firm base and lockable switch for continuous operation can be easily used in stationary operation
  • Lateral ventilation slits prevent a heat accumulation in the interior of the casing in the stationary mode and thus a overheating of the device
  • Powerful LED for problem-free working in poor light conditions
  • Ergonomic rubberized handle ensures safety and working comfort
  • Can be used with all 18 Volt XR or XR FLEXVOLT batteries (not included)
  • Ideal for use with existing 18 Volt XR or Flexvolt XR batteries, or for the Dewalt "Battery Plus" system, as a basic type (without batteries and charger)

Technical specifications

Product type

Cordless hot air blower

Operating voltage

18 V

Width

80 mm

Weight

930 g

Length

200 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014952 DEWALT DCE530N-XJ Cordless hot air blower

Description

Dewalt DCE530N-XJ cordless hot air gun, 18V (Basic version)

This text is machine translated.

Features

  • Technical data:Battery technology: All 18 volt and 54 volt Flexvolt XR-batteries of each Ah-class
  • Operating temperature 290° / 530°
  • Air flow: 109 / 190 liters
  • Weight (when using 18 Volt / 2 or 5 Ah batteries): 0.9 or 1.1 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)