• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 06012A6500 GHG 18V-50 solo Hot air blower w/o battery, w/o charger

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible 18V hot air blower for working on the move

  • Heating-up time up to 300 °C only 6 s.
  • This text is machine translated.

Technical specifications

Product type

Hot air blower

Temperature settings

300 °C

500 °C

Operating voltage

18 V

Width

183 mm

Type (Bosch)

Bosch Professional (blue)

Weight

0.590 kg

Features

w/o battery

w/o charger

Air volume

170 l/min

Length

77 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521266 Bosch Professional 06012A6500 GHG 18V-50 solo Hot air blower w/o battery, w/o charger

Warranty Terms

Warranty Terms 2521266 Bosch Professional 06012A6500 GHG 18V-50 solo Hot air blower w/o battery, w/o charger

Description

Features

  • Flexible 18V hot air blower for working on the move
  • Time saving: Fast heating up to 300 °C within 6 seconds
  • Portable and flexible in any working environment
  • Two temperature levels (300/500 °C) and LED light for easy operation

Scope of delivery

  • Hot air blower GHG 18V-50
  • box,carton
  • Reducing nozzle, 9 mm 1 609 201 797
  • Reflector nozzle, 32 x 33 mm 1 609 390 453

System requirements

  • Bosch Professional 18V battery required
  • Professional 18V system; ultimate performance; maximum freedom; all our batteries are compatible with new and existing Bosch Professional tools of the same voltage class

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)