• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 088064 MH1 Cordless hot air blower w/o battery, w/o charger 500 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Steinel cordless hot air gun MH1 450°C hot air gun for Bosch PFA rechargeable battery

  • Temperature can be set in 2 steps to 300°C or 450°C.
  • Air quantity: 120l/min
  • Compatible with 18V Bosch Power FOR ALL battery system

Technical specifications

  • Battery voltage: 18 V
  • Interface 18V PFA Bosch rechargeable battery
  • Temperature setting: 2 levels
  • Air quantity: 120 l/min
Product type

Cordless hot air blower

Temperature settings

300 °C

450 °C

500 W

Width

79 mm

Weight

540 g

Features

w/o battery

w/o charger

Air volume

120 l/min

Length

177 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3374164 Steinel 088064 MH1 Cordless hot air blower w/o battery, w/o charger 500 W

User & Safety Instructions

User & Safety Instructions 3374164 Steinel 088064 MH1 Cordless hot air blower w/o battery, w/o charger 500 W

Description

Mobile. Flexible. Compact.
The powerful cordless hot air blower MH 1 offers thousands of options to do away with home workers. With 2 temperature levels of 300°C and 450°C, many materials can be processed, even quickly and anywhere, without cables. As a partner of the Bosch PFA battery alliance, the MH 1 is compatible with all Alliance batteries. Even sophisticated projects are easy to handle thanks to the ergonomic design.
High performance battery-powered hot air blower Ideal for the cordless removal of stickers and labels, repairs or shrink of electrical wires, loosening or repairing

This text is machine translated.

Scope of delivery

  • Heat gun MobileHeat 1
  • Paper storage case
  • User manual.

Hints

Order battery and charger separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)