• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A02625 Tool battery and charger 18 V 2.5 Ah Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Tool battery and charger

Battery voltage

18 V

Type

1600A02625

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

578 g

No. of power packs included

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793819 Bosch Home and Garden 1600A02625 Tool battery and charger 18 V 2.5 Ah Li-ion

More interesting products

(*All information is plus legal VAT)