• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 309898 LPA-TPA 75G-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

75 mm

Load capacity (max.)

75 kg

Features

Mount

Brake

Total height

100 mm

Size

60 x 60 mm

Wheel width

25 mm

Bearing type

Plain bearing

Material

Thermoplastic elastomer (TPE)

Factory colour

Grey

Content

1 pc(s)

Hole distance

38 x 38/48 x 48 mm

Type

Swivel castor with mounting plate and stop-fix-brakes

Tyre width

25 mm

Documents & Downloads

Datasheet

Datasheet 826584 Blickle 309898 LPA-TPA 75G-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

Datasheet 826584 Blickle 309898 LPA-TPA 75G-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 826584 Blickle 309898 LPA-TPA 75G-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

Description

Equipment steering wheel with screw plate, with 'stop-fix' stopper,
Wheel with thermoplastic rubber tread, with polypropylene wheel body

Housing: LPA series

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series TPA

• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray


Other properties:

• Very high chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors.

Alternatives: Series VPA, VPP, POES, POEV, PATH

This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)