
Highlights & Details
Dremel cordless multi-tool MM12V-S1 oscillator saw 12V
- Multi-tool with brushless motor – Ideal for cutting, grinding, scraping and removing joints
- Easy to use: With a switch and a pictogram display, the optimum speed can be selected quickly and easily for each application
- LED light: Enables easy project execution, even in low light conditions
- Compatible with Bosch Starlock accessories
- Compatible with Bosch Professional 12V battery system
Technical specifications
- Product type
Cordless multifunction tool
- Features
incl. rechargeables
brushless
- Battery voltage
12 V
- Tool holder
Starlock
- No. of power packs included
1
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
7.000 - 20.000 1/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3741113 Dremel Dremel MM12V-S1 F013CM12JA Cordless multifunction tool incl. rechargeables, brushless 12 V No. of power packs inc
User & Safety Instructions
User & Safety Instructions 3741113 Dremel Dremel MM12V-S1 F013CM12JA Cordless multifunction tool incl. rechargeables, brushless 12 V No. of power packs inc
Description
This text is machine translated.
Features
- Dremel multifunction device (MM12V-S1)
- • 1x battery 12V 2.0Ah (B12V20-01)
- • 1x fast charger (GAL12V-20)
- • 1x cutting accessories
- • 1x scraper accessories
- • 1x Sanding pad
- • 6x sandpaper (2xK60, 2xK120, 2x2K40)
- • Quick-start guide
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























