
Highlights & Details
Dremel MS20-1/5 Fretsaw 70 W Saw blade length: 100 mm
- 70 W
- Versatile and accurate
- Stroke rate 1500 - 2250/min
- This text is machine translated.
Technical specifications
- Saw stoke 18 mm
- Product type
Fretsaw
70 W
- Number of strokes (max.)
2250 /min
- Saw blade length
100 mm
- Nosing
25 mm
- Cutting depth (max.) (90°)
18 mm
- Operating voltage
230 V
- Dim
(L x W x H) 400 cm x 500 mm x 150 mm
- Length
400 cm
- Width
500 mm
- Height
150 mm
- Weight
1.1 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 818878 Dremel MS20-1/5 Fretsaw 70 W Saw blade length: 100 mm
User & Safety Instructions 818878 Dremel MS20-1/5 Fretsaw 70 W Saw blade length: 100 mm
User & Safety Instructions 818878 Dremel MS20-1/5 Fretsaw 70 W Saw blade length: 100 mm
Description
Features
- Quick and easy accessory change with clamping lever
- Release button quickly detaches saw from workbench
- Compact and easy to store
- Enables complicated cuts in different materials (wood, plastic, metal)
- Stationary mode for fret saw work
- Portable mode for one-handed work even on larger projects
- Infinitely variable speed adjustment for a wide range of applications
- Workpiece holder reduces vibration when sawing
- Guide rail for angled and parallel stops
- Vacuum sawdust removal for a clean workplace.
Scope of delivery
- 2 x multipurpose wood saw blade
- 2 x detail multipurpose wood saw blade
- Metal saw blade
- Parallel rip fence
- 2 x fixing clips
- Carrying case.
Frequently Bought Together
(*All information is plus legal VAT)€ 173.97*
What kind of Fretsaws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























