
Highlights & Details
Einhell cut mitre saw TC-MS 2112
- High-quality hard-metal, Precision saw blade
- says repeated, laminated board and plastic
- work plate made of die-cast aluminum
- rotary table with precise angle setting
- tilting saw head to the left for mitre cuts
- requirements for processing of long workpieces
- clamping mechanism to securely fix the work piece
- spindle lock for easy blade changing
- the transportation lock ensures secure mobility
- Incl. Chip collection bag for a clean workplace
- table insert with scale
Technical specifications
- Max. Power (S6|S 6%): 1600 W | 40%
- Swivel range (saw table): -45° - +45°
- Swivel range (saw head): -45° - +0 °
- cut width: 90° x 90° 120 x 55 mm
- Cutting width: 90° x 45° 80 x 55 mm
- Cutting width: 45° x 90° 120 x 32 mm
- Cutting width: 45° x 45° 80 x 32 mm
- Product type
Chop and mitre saw
- Saw blade diameter
210 mm
- Bore Ø
30 mm
1400 W
- Operating voltage
230 V
- Dim
(L x W x H) 465 x 324 x 295 mm
- Length
465 mm
- Width
324 mm
- Height
295 mm
- Number of cogs
48
- Weight
7.1 kg
- Content
1 pc(s)
- Idle speed
5000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1382060 Einhell TC-MS 2112 Chop and mitre saw 210 mm 30 mm 1400 W
User & Safety Instructions
User & Safety Instructions 1382060 Einhell TC-MS 2112 Chop and mitre saw 210 mm 30 mm 1400 W
Warranty Terms
Warranty Terms 1382060 Einhell TC-MS 2112 Chop and mitre saw 210 mm 30 mm 1400 W
Description
Features
- High-quality hard-metal,
- wood, coated panels and plastic precision saw blade says
- working plate made of die-cast aluminum
- rotary table with precise angle setting
- tilting saw head to the left for mitre cuts
- requirements for processing of long workpieces
- clamping mechanism to securely fix the work piece
- spindle lock for easy blade changing
- the transportation lock ensures secure mobility
- Including Chip collection bag for a clean workplace
- table insert with scale
Scope of delivery
- 1x TC-MS 2112 pull-chop miter saw1x carbide saw blade1x dust collection bag
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 128.06*
What kind of Chopsaws & Mitre Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































