
Number
Total (€ 459.00 / piece)
€ 459.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
KGS 305 M set chopsaw
- 1600 W
- Cutting depth (max.) (45°/ 90° ): 67 mm/100 mm
Technical specifications
- Supporting surface 345 x 770 mm
- Max. Cutting width 90°/45° 305/215 mm
- Cutting capacity 90°/90° 305 x 110 mm
- Cutting capacity 45°/45° 215 x 67 mm
- Turntable setting left/right: 50 / 60 °
- Saw-blade inclination left/right: 47 / 47 °
- Rated power S1 100% 1600 W
- Rated power S6 20% 2000 W
- Speed at rated load 3000 rpm
- 59 m/s cutting speed
- Cable length: 2 m
- Product type
Chopsaw
- Saw blade diameter
305 mm
- Bore Ø
30 mm
1600 W
- Cutting depth (max.) (45°)
67 mm
- Cutting depth (max.) (90°)
100 mm
- Dim
(L x W x H) 780 x 500 x 657 mm
- Length
780 mm
- Width
500 mm
- Height
657 mm
- Weight
18.6 kg
- Content
1 pc(s)
- Idle speed
3700 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2943897 Metabo 613305900 Chopsaw 305 mm 30 mm 1600 W
User & Safety Instructions
User & Safety Instructions 2943897 Metabo 613305900 Chopsaw 305 mm 30 mm 1600 W
Description
Largest M-Class chop saw and miter saw - light, precise, user friendly. Precision Cut Line (PCL): Exact shadow cutting line without adjusting by cleverly placed LED. Enormous cutting performance by extremely powerful universal motor and large saw blade.
This text is machine translated.
This text is machine translated.
Features
- Turntable with fast, precise setting of common angles via locking points
- Saw-blade inclination on both sides up to 47° for maximum flexibility
- Robust design made of die-cast aluminum for the toughest requirements
- Effective chip-suction via the integrated chip-collection funnel
- Soft start for long life of motor and gear
- Detachable table extensions, also detachable for placing extremely long work pieces
- Quick clamp to securely fix the work piece from above or from the front
- Depth stop for easy creation of grooves
- All scales and control elements can be viewed and used intuitively from the working position
- Ergonomic grip for one or both-handed carrying
Scope of delivery
- Saw blade "Precision cut wood - classic" 305x30 Z56
- Second carbide saw blade
- 2 integrated table extensions
- Cut-off stop
- Material clamp
- Tool for changing saw-blade
- Cable tidy
- Chip collection bag
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 993.98*
What kind of Chopsaws & Mitre Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































