
Number
Total (€ 1,119.00 / piece)
€ 1,119.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Metabo KGS 315 Plus chop and miter saw
- Maximum flexibility for sawing with a table that can be rotated on both sides and a saw head that can be tilted on both sides
- Enormous cutting power through extremely powerful universal motor and large saw blade
- Speed control for extended application range, e.g. for sawing aluminum profiles and plastics
- Pull function for wide workpieces
- Easy to transport thanks to ergonomic carrying handles and saw head lock
- Optimum chip suction through the second suction point directly at the interface
- Vario-Constamatic (VC) solid shaft electronics for working at speeds that are suitable for material and which remain almost constant under load
- Metabo Quick for tool-free saw blade change
- Soft start-up for long life of motor and gear
- Fast and precise adjustment of common angles via snap-in points
- High, laterally displacable stops for safe sawing
- Material clamp for secure attachment of the workpiece from above or from the front
- Integrated extendable table extensions made of die-cast aluminum
- Depth stop for easy production of grooves
- All scales and control elements can be viewed and operated intuitively from the working position
- This text is machine translated.
Technical specifications
- Bearing surface: 1070 x 505 x 365 mm
- Turntable setting left/right: 47 / 60 °
- Speed at rated load: 4100 rpm
- Weight: 27.2 kg
- Cable length: 2.1 m
- Max. Cutting width 90°/45°: 320 / 223 mm
- Saw blade inclination left/right: 46 / 46 °
- Sound pressure level 89 dB(A)
- Sound power level (LwA): 98 dB(A)
- Cutting speed 51 - 68 m/s
- Cutting capacity 45°/45° 223 x 76 mm
- Cutting capacity 90°/90° 320 x 120 mm
- Product type
Chopsaw
- Saw blade diameter
315 mm
- Bore Ø
30 mm
2200 W
- Operating voltage
230 V
- Cutting depth (max.) (45°)
76 mm
- Cutting depth (max.) (90°)
120 mm
- Table dimensions
1070 x 505 x 365 mm
- Dim
(L x W x H) 660 x 950 x 765 mm
- Length
660 mm
- Width
950 mm
- Height
765 mm
- Weight
27.2 kg
- Content
1 pc(s)
- Idle speed
3100 - 4100 U/min
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2282297 Metabo KGS 315 Plus Chopsaw 315 mm 30 mm 2200 W
Warranty Terms
Warranty Terms 2282297 Metabo KGS 315 Plus Chopsaw 315 mm 30 mm 2200 W
Description
Scope of delivery
- Carbide saw blade (84 teeth)
- 2 integrated table extensions
- Material clamp
- Bridge 35/58 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,147.07*
What kind of Chopsaws & Mitre Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































