
Highlights & Details
Chop miter saw TC-MS 216
- 1600 W
- Cutting depth (max.) (45°/ 90° ): 45 mm/60 mm
Technical specifications
- Product type
Chop and mitre saw
- Saw blade diameter
216 mm
1600 W
- Cutting depth (max.) (45°)
45 mm
- Cutting depth (max.) (90°)
60 mm
- Dim
(L x W x H) 63.8 x 54.8 x 36.6 cm
- Length
63.8 cm
- Width
54.8 cm
- Height
36.6 cm
- Weight
8.27 kg
- Content
1 pc(s)
- Idle speed
5000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2533591 Einhell TC-MS 216 Chop and mitre saw 216 mm 1600 W
User & Safety Instructions
User & Safety Instructions 2533591 Einhell TC-MS 216 Chop and mitre saw 216 mm 1600 W
Information
Information 2533591 Einhell TC-MS 216 Chop and mitre saw 216 mm 1600 W
Warranty Terms
Warranty Terms 2533591 Einhell TC-MS 216 Chop and mitre saw 216 mm 1600 W
Description
This text is machine translated.
Features
- High-quality carbide saw blade for a perfect cutThe work table is made of light and stable die-cast aluminumRotary table with snap-in positions in the most common anglesThe saw head can be tilted to the left up to 45° for miter cutsLeft and right with supports for long workpiecesIncluding a clamping device for fixing the workpieceThe spindle lock makes it easier to change the saw bladeEasy-to-read angle scales for diagonal and miter cutsDust catcher behind the saw blade for better saw dust removal
Frequently Bought Together
(*All information is plus legal VAT)€ 163.07€ 153.06*
What kind of Chopsaws & Mitre Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































